Phoenix Contact 3214291 UT 2.5-PE/L/N Series DIN Rail Terminal Block Grey, 2.5 mm², 3-Level, Screw

Subtotal (1 unit)*

€9.10

(exc. VAT)

€11.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.10

*price indicative

RS Stock No.:
804-4342
Mfr. Part No.:
3214291
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Terminal Block

Colour

Grey

Sub Type

Modular

Number of Levels

3

Number of Positions

2

Voltage

500 V

Series

UT 2.5-PE/L/N

Cable CSA

2.5 mm²

Minimum Wire Size AWG

26 AWG

Maximum Wire Size AWG

12 AWG

Fused

No

Minimum Operating Temperature

-5°C

Terminal Block Current

19A

Termination Type

Screw

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Standards/Approvals

CSA

COO (Country of Origin):
PL

Phoenix Contact UT 2.5-PE/L/N Series DIN Rail Terminal Block, Screw Termination Method, 500 V Voltage Rating - 3214291


This DIN rail terminal block by Phoenix Contact offers a comprehensive solution for potential distribution tasks with its triple-level design. Featuring a current rating of 19A and a cable CSA of 2.5mm², this terminal block is ideal for various electrical applications. The screw termination method ensures secure connections, and the grey colour allows for easy identification. With a voltage rating of 500V, this terminal block is a reliable choice for electrical installations.

Features & Benefits


• Triple-level design for efficient potential distribution tasks

• Current rating of 19A suitable for various applications

• Screw termination method for secure connections

• Grey colour for easy identification

• High wiring density with compact design

• Voltage rating of 500V for reliable performance

Applications


• Suitable for use in industrial automation systems

• Ideal for electrical control panel wiring

• Can be used for distribution tasks in building automation systems

Can this terminal block be used in control panel wiring?


Yes, this terminal block is ideal for control panel wiring due to its triple-level design and secure screw termination method.

What is the voltage rating of this terminal block?


The terminal block has a voltage rating of 500V, making it suitable for various electrical installations.

How many levels does this terminal block have?


This terminal block features three levels, allowing for efficient potential distribution tasks.

Related links