Phoenix Contact MKDS 1.5/3 BD:1-3 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1889851
- RS Stock No.:
- 804-5109
- Mfr. Part No.:
- 1889851
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€1.66
(exc. VAT)
€2.04
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.66 |
| 10 - 24 | €1.49 |
| 25 - 49 | €1.36 |
| 50 - 99 | €1.20 |
| 100 + | €1.09 |
*price indicative
- RS Stock No.:
- 804-5109
- Mfr. Part No.:
- 1889851
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Standards/Approvals | EU REACH SVHC, CSA, CHINA RoHS, EU RoHS, cULus | |
| Width | 15mm | |
| Series | MKDS 1.5/3 BD:1-3 | |
| Length | 9.8mm | |
| Depth | 17.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Standards/Approvals EU REACH SVHC, CSA, CHINA RoHS, EU RoHS, cULus | ||
Width 15mm | ||
Series MKDS 1.5/3 BD:1-3 | ||
Length 9.8mm | ||
Depth 17.3mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MKDS 1.5/3 BD:1-3 Series PCB Terminal Block, 5mm Pitch, Through-Hole Mounting - 1889851
This MKDS 1.5/3 BD PCB terminal block offers robust performance for electrical connections with a nominal current rating of 17.5 A and a voltage rating of up to 400 V. It features a compact 5mm pitch design, ideal for dense PCB layouts, and a screw connection with a tension sleeve for enhanced conductor stability. The green PA housing ensures durability and meets stringent safety regulations.
Features & Benefits
• Screw termination for secure connections
• 17.5 A nominal current rating for high-performance tasks
• 400 V voltage rating for safe operation
• Green housing for clear identification
• Supports flexible conductors from 0.14mm² to 1.5mm²
• Latching mechanism for versatile configuration
Applications
• Circuit boards in automation systems
• Electrical assemblies requiring reliable connections
• Mechanical installations in industrial settings
• Compact electronic products in PCB design
Can it accommodate flexible conductors?
Yes, it supports flexible conductors from 0.14mm² to 1.5mm².
Related links
- Phoenix Contact MKDS 1.5/3-5.08 BD:1-3 Series PCB Terminal Block 5.08 mm Pitch 1715857
- Phoenix Contact MKDSN 2.5/3 BD:1-3 Series PCB Terminal Block 5 mm Pitch 1734669
- Phoenix Contact MKDS 1.5/3 Series PCB Terminal Block 5 mm Pitch 1715035
- Phoenix Contact MKDS 1.5/ 3 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 2.5/3-5.08 BD:1-3 Series PCB Terminal Block 5.08 mm Pitch 1907238
- Phoenix Contact MSTB 2.5/3-ST-5.08 BD: 1-3 Series Pluggable Terminal Block 5.08 mm Pitch 1762208
- Phoenix Contact MKDS 1.5/3-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 3/3 Series PCB Terminal Block 5 mm Pitch, 1 Row
