Mersen Rail Mount Fuse Holder
- RS Stock No.:
- 806-8423
- Mfr. Part No.:
- Z233725 / CMS810PAK
- Manufacturer:
- Mersen
Subtotal (1 pack of 12 units)*
€8.40
(exc. VAT)
€10.32
(inc. VAT)
Temporarily out of stock
- 96 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | €0.70 | €8.40 |
*price indicative
- RS Stock No.:
- 806-8423
- Mfr. Part No.:
- Z233725 / CMS810PAK
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Rail Mount Fuse Holder | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | IEC | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Rail Mount Fuse Holder | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals IEC | ||
Terminal Type Screw | ||
Fuse Holders for Encapsulated Cartridges
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Thermoplastic insulating materials
DIN Rail Mounting
Bureau Veritas and Lloyds Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units
Note
For multi-phase connection kit, see; stock no 8068423
Standards
IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103
Related links
- Mersen 25A Rail Mount Fuse Holder 500V ac
- Mersen 50 A Rail Mount Fuse Holder for 14 x 51 mm 690 V ac
- Mersen 30 A Rail Mount Fuse Holder for 10 x 38 mm 600 V ac
- Mersen 32 A Rail Mount Fuse Holder 1 kV
- Mersen 30 A Rail Mount Fuse Holder 600 V ac
- Mersen 160A Rail Mount Fuse Holder for 00 Fuse 690V ac
- Mersen 160 A Rail Mount Fuse Holder 690 V ac
- Mersen 32 A Rail Mount Fuse Holder 500 V ac
