Idec Grey Push Button Boot for Use with Enabling Switch

Bulk discount available

Subtotal (1 unit)*

€10.67

(exc. VAT)

€13.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€10.67
5 - 19€10.25
20 - 49€9.88
50 - 99€9.52
100 +€9.19

*price indicative

RS Stock No.:
807-7128
Mfr. Part No.:
HE9Z-D5N1
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Sub Type

Replacement Rubber Cover

Product Type

Push Button Boot

For Use With

Enabling Switch

Colour

Grey

Standards/Approvals

No

IDEC HE5B Series Pushbutton Enabling Switch


Ideally suited for use as an enabling switch for manual robotic control. To assist the operator the "On" position requires only light pressure to maintain the function, a higher force is then required to switch from the "On" position to position 3. The contact will not close when released from "Off" position 3 to "Off" position 1. For a suitable IDEC "Pendant Grip" switch housing for HE5B, see RS Stock No. 807-7086. The HE5B series pushbutton enabling switch is the RS Stock No. 807-7112. Rubber boot switch button covers are available in Yellow, RS Stock No. 807-7121, in Black, RS Stock No. 807-7124, in Grey, RS Stock No. 807-7128.

IP65 rated with fitted rubber cover

Mounts in 16 mm round hole

3 position operation Off-On-Off

Enabling Switch


Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Related links