Idec Grey Push Button Boot for Use with Enabling Switch

Bulk discount available

Subtotal (1 unit)*

€10.27

(exc. VAT)

€12.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€10.27
5 - 19€9.53
20 - 49€9.18
50 - 99€8.87
100 +€8.57

*price indicative

RS Stock No.:
807-7146
Mfr. Part No.:
HE9Z-D6N1
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Sub Type

Replacement Rubber Boot

Product Type

Push Button Boot

For Use With

Enabling Switch

Colour

Grey

Standards/Approvals

No

IDEC HE6B Enabling Switch


Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077146

IP65 rated with fitted rubber cover

3 position operation Off-On-Off

Enabling Switch


Standards

IEC60947-5-1, EN60947-5-1, IEC60947-5-8, EN60947-5-8, JIS C8201-5-1, UL508, CSA C22.2 No 14

Related links