Tempatron DIN Rail, Panel, Wall On-Off Temperature Controller 230V ac Adaptive Algorithm, PI, Fuzzy Auto tune,

Image representative of range

Subtotal (1 unit)*

€155.14

(exc. VAT)

€190.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€155.14

*price indicative

RS Stock No.:
809-1035
Mfr. Part No.:
TC4830-53-110/230VAC
Manufacturer:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Product Type

On-Off Temperature Controller

Maximum Current

10A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Control Type

Adaptive Algorithm, PI, Fuzzy Auto tune, Proportional Control, PD, On-Off

Maximum Supply Voltage

230V ac

Digital Comms

RS232/RS485 Serial Link

Diagnostics

Message Display, Deviation LEDs

Auxiliary Power Supply

230 V ac

Display Type

4 digit LED, LCD

IP Rating

IP65, IP20, IP30, IP55

Standards/Approvals

CE emc EN50081-1 & EN50082-1, EN61010-1

Length

48mm

Mount Type

DIN Rail, Panel, Wall

Input Type

4 to 20 mA, PTC, -0.5 to 1 V, Type J/K/R/T Thermocouple, PT100, Volt-Free Contact

Panel Depth

89mm

COO (Country of Origin):
GB

Tempatron TC4830 Temperature Controller


TC4830 series of analogue Temperature Controllers is the ideal solution for a simple ON/OFF or proportional control, while also being extremely cost effective

Selection of either ON/OFF or proportional control

Supports J, K, T thermocouples or 3-wire PT100 inputs

Various temperature ranges offered including 0-200°C (809-1035), 0-600°C (809-1032) and -50-100°C (809-1039)

Analogue


These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm

Standards

CE, EN50081-1 & EN50082-1 and EN61010-1

Related links