Tempatron On/Off Temperature Controller, 48 x 48mm, PT100 Input, 110 → 230 V ac Supply
- RS Stock No.:
- 809-1039
- Mfr. Part No.:
- TC4830-54-110/230VAC
- Manufacturer:
- Tempatron
Image representative of range
Subtotal (1 unit)*
€125.29
(exc. VAT)
€154.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €125.29 |
*price indicative
- RS Stock No.:
- 809-1039
- Mfr. Part No.:
- TC4830-54-110/230VAC
- Manufacturer:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Supply Voltage | 110 → 230 V ac | |
| Size | 48 x 48mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Input Type | K Type Thermocouple | |
| Mounting Type | 1/16 DIN | |
| Panel Depth | 89mm | |
| Termination Type | Plug-In, Screw | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Supply Voltage 110 → 230 V ac | ||
Size 48 x 48mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Input Type K Type Thermocouple | ||
Mounting Type 1/16 DIN | ||
Panel Depth 89mm | ||
Termination Type Plug-In, Screw | ||
Related links
- Tempatron On/Off Temperature Controller K Type Thermocouple Input, 110 → 230 V ac Supply
- Tempatron On/Off Temperature Controller K Type Thermocouple Input, 230 V ac Supply
- Panasonic KT4 PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Schneider Electric REG48 PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Gefran 650 PID Temperature Controller 4 Output Logic 100 → 240 V ac Supply Voltage
- Omron E5EN Panel Mount PID Temperature Controller 3 Output With additional card, 100 → 240 V ac Supply
- Gefran 650 PID Temperature Controller 3 Output Logic 100 → 240 V ac Supply Voltage
