- RS Stock No.:
- 810-0754
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€127.47
(exc. VAT)
€156.79
(inc. VAT)
Units | Per unit |
1 - 4 | €127.47 |
5 - 24 | €108.36 |
25 + | €91.91 |
- RS Stock No.:
- 810-0754
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO (MCT) Mobile Crimp Tool Crimp Dies
A range of crimp dies for the RS PRO MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.
Pressmaster Crimp Tools
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | 1.5 with Wire Seal |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |