Eurotherm 6100A, 12 Input Channels, 3 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,
- RS Stock No.:
- 812-3906
- Mfr. Part No.:
- 6100A/U12/PANEL/NOLCK/ALITE/06GROUP
- Manufacturer:
- Eurotherm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-3906
- Mfr. Part No.:
- 6100A/U12/PANEL/NOLCK/ALITE/06GROUP
- Manufacturer:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Chart Type | Paperless | |
| Number of Inputs | 12 | |
| Parameter Measured | Current, Millivolt, Resistance, Voltage | |
| Number of Outputs | 3 | |
| Maximum Current Measurement | 20mA | |
| Maximum Operating Voltage | 265V ac | |
| Maximum Resistance Measurement | 6 kΩ | |
| Maximum Voltage Measurement | 10V | |
| Recorder Input Type | Thermocouple | |
| Model Number p | 6100A | |
| IP Rating | IP66 | |
| Power Source | Battery | |
| Width | 246.5mm | |
| Dimensions | 144 x 246.5 x 144mm | |
| Resistance Measurement Resolution | 148mΩ | |
| Length | 144mm | |
| Minimum Operating Voltage | 85V ac | |
| Height | 144mm | |
| Battery Life | 1 yr | |
| Weight | 3kg | |
| Best Voltage Measurement Accuracy | 0.1 % | |
| Battery Type | Lithium, Poly-Carbonmonofluoride | |
| Best Current Measurement Accuracy | 0.1 % | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Chart Type Paperless | ||
Number of Inputs 12 | ||
Parameter Measured Current, Millivolt, Resistance, Voltage | ||
Number of Outputs 3 | ||
Maximum Current Measurement 20mA | ||
Maximum Operating Voltage 265V ac | ||
Maximum Resistance Measurement 6 kΩ | ||
Maximum Voltage Measurement 10V | ||
Recorder Input Type Thermocouple | ||
Model Number p 6100A | ||
IP Rating IP66 | ||
Power Source Battery | ||
Width 246.5mm | ||
Dimensions 144 x 246.5 x 144mm | ||
Resistance Measurement Resolution 148mΩ | ||
Length 144mm | ||
Minimum Operating Voltage 85V ac | ||
Height 144mm | ||
Battery Life 1 yr | ||
Weight 3kg | ||
Best Voltage Measurement Accuracy 0.1 % | ||
Battery Type Lithium, Poly-Carbonmonofluoride | ||
Best Current Measurement Accuracy 0.1 % | ||
- COO (Country of Origin):
- PL
Related links
- Eurotherm 6100A 3 Paperless Chart Recorder Thermocouple
- Eurotherm 6100A 18 Paperless Chart Recorder Thermocouple
- Eurotherm NANODAC/VH 4-Channel Paperless Chart Recorder Current Resistance Voltage
- Eurotherm NANODAC/VL 4-Channel Paperless Chart Recorder Current Resistance Voltage
- ABB RVG200 1-Channel Paperless Chart Recorder Current Resistance Voltage
- Eurotherm NANODAC/VL 3-Channel Graphical Chart Recorder Current Resistance Voltage
- Eurotherm NANODAC/VL/C 3-Channel Graphical Chart Recorder Current Resistance Voltage
- Eurotherm 3 Graphical Graphic Recorder Voltage Resistance Millivolt
