Thomas & Betts Cable Ties, 91.95mm x 2.29 mm, Blue Fluoropolymer, Pk-100
- RS Stock No.:
- 812-5475
- Mfr. Part No.:
- 7TAG009620R0006 TYZ523M
- Manufacturer:
- Thomas & Betts
Image representative of range
Bulk discount available
Subtotal (1 bag of 100 units)*
€97.14
(exc. VAT)
€119.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €97.14 | €0.971 |
| 15 - 49 | €92.28 | €0.923 |
| 50 + | €79.66 | €0.797 |
*price indicative
- RS Stock No.:
- 812-5475
- Mfr. Part No.:
- 7TAG009620R0006 TYZ523M
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 91.95mm | |
| Width | 2.29 mm | |
| Colour | Blue | |
| Material | Fluoropolymer | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | +150°C | |
| Tensile Strength | 80.07N | |
| Series | Ty-Rap | |
| Maximum Bundle Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 91.95mm | ||
Width 2.29 mm | ||
Colour Blue | ||
Material Fluoropolymer | ||
Type Non-Releasable | ||
Quantity 100 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature +150°C | ||
Tensile Strength 80.07N | ||
Series Ty-Rap | ||
Maximum Bundle Diameter 16mm | ||
Related links
- Thomas & Betts Cable Tie Blue Fluoropolymer, Pk-50
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- Thomas & Betts Cable Tie 360.43 mm x 4.57mm, Blue Fluoropolymer
- Thomas & Betts Cable Tie 185.67 mm x 4.57mm, Blue Fluoropolymer
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
