Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.05 mm
- RS Stock No.:
- 812-5873
- Mfr. Part No.:
- 7TAG009660R0008 TC102-NDT
- Manufacturer:
- Thomas & Betts
Subtotal (1 bag of 1000 units)*
€244.84
(exc. VAT)
€301.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €244.84 | €0.245 |
*price indicative
- RS Stock No.:
- 812-5873
- Mfr. Part No.:
- 7TAG009660R0008 TC102-NDT
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Cable Tie Width Acceptance | 4.8mm | |
| Length | 19.05mm | |
| Width | 12.7mm | |
| Material | Polyamide 66 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Cable Tie Width Acceptance 4.8mm | ||
Length 19.05mm | ||
Width 12.7mm | ||
Material Polyamide 66 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Thomas & Betts Detectable Miniature Cable Tie Base
This Thomas & Betts detectable miniature cable tie base 19.1 x 12.7 mm (0.75 x 0.5 in) is especially well-suited for use with high-density packaging. The threaded insert permits screwing from outside of the mounting surface. The Nylon version is supplied in a bag of 100 ( 812-5879 ) or bag of 1000 ( 812-5873 ). The Polypropylene version is supplied in a bag of 1000 ( 812-5882 ).
Screw mounting
Maximum tie width accepted 4.8 mm (0.19 in)
For cable ties up to 50 lb (22.6 kg)
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Related links
- Thomas & Betts Screw
- Thomas & Betts Adhesive, Screw
- Thomas & Betts
- Thomas & Betts Natural Cable Tie Mount 14.3 mm x 23.42mm, 0.3in Max. Cable Tie Width
- Thomas & Betts Blue Cable Tie Mount 3.5 mm x 19.05mm x 19.05 mm
- Thomas & Betts Blue Cable Tie Mount 11.15 mm x 17.07mm, 0.19in Max. Cable Tie Width
- Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 0.19in Max. Cable Tie Width
- Thomas & Betts Blue Cable Tie Mount 12.7 mm x 19.05mm, 0.19in Max. Cable Tie Width
