HARTING Connector Set, 3 Way, 16A, Male, Han Push Pull, 250 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€15.19

(exc. VAT)

€18.68

(inc. VAT)

RS Stock No.:
812-5933
Mfr. Part No.:
09461453411
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

3

Current Rating

16A

Gender

Male

Series

Han Push Pull

Type

Connector Set

Voltage Rating

250 V

Range

Han

Related links