Koolbreeze Floor, Heavy Duty Fan 14400m³/h 230 V with plug: Type C - European Plug
- RS Stock No.:
- 813-2770
- Mfr. Part No.:
- KSW14400EU
- Manufacturer:
- Koolbreeze
Image representative of range
Subtotal (1 unit)*
€891.63
(exc. VAT)
€1,096.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €891.63 |
*price indicative
- RS Stock No.:
- 813-2770
- Mfr. Part No.:
- KSW14400EU
- Manufacturer:
- Koolbreeze
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Koolbreeze | |
| Air Flow | 14400m³/h | |
| Fan Type | Floor, Heavy Duty | |
| Plug Type | Type C - European Plug | |
| Supply Voltage | 230 V | |
| Dimensions | 870 x 550 x 770mm | |
| Depth | 770mm | |
| Height | 870mm | |
| Width | 550mm | |
| Select all | ||
|---|---|---|
Brand Koolbreeze | ||
Air Flow 14400m³/h | ||
Fan Type Floor, Heavy Duty | ||
Plug Type Type C - European Plug | ||
Supply Voltage 230 V | ||
Dimensions 870 x 550 x 770mm | ||
Depth 770mm | ||
Height 870mm | ||
Width 550mm | ||
Related links
- Koolbreeze Floor, Heavy Duty Fan 14400m³/h 230 V with plug: Type G - British 3-pin
- Koolbreeze Floor, Heavy Duty Fan 11000m³/h 230 V with plug: Type C - European Plug
- Koolbreeze Floor, Heavy Duty Fan 6000m³/h 230 V with plug: Type C - European Plug
- Koolbreeze Floor, Heavy Duty Fan 2580m³/h 250mm blade diameter 230 V with plug: Type C - European Plug
- Koolbreeze Floor, Heavy Duty Fan 3600m³/h 300mm blade diameter 230 V with plug: Type C - European Plug
- Koolbreeze Floor, Heavy Duty Fan 11000m³/h 230 V with plug: Type G - British 3-pin
- Koolbreeze Floor, Heavy Duty Fan 6000m³/h 230 V with plug: Type G - British 3-pin
- Koolbreeze Floor, Heavy Duty Fan 2580m³/h 250mm blade diameter 230 V with plug: Type G - British 3-pin
