Vishay, 3.3V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- RS Stock No.:
- 813-3757
- Mfr. Part No.:
- ZM4728A-GS08
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-3757
- Mfr. Part No.:
- ZM4728A-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 3.3V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1 W | |
| Package Type | DO-213AB | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 76mA | |
| Maximum Zener Impedance | 10Ω | |
| Maximum Reverse Leakage Current | 100µA | |
| Dimensions | 2.6 (Dia.) x 5.2mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 3.3V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-213AB | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 76mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 100µA | ||
Dimensions 2.6 (Dia.) x 5.2mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay, 12V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 30V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 5.6V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 10V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 13V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 6.2V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 8.2V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 6.8V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
