Vishay 1, 4.7 V Zener Diode, Single 1 W 5 % Surface 2-Pin DO-213AB
- RS Stock No.:
- 813-3763
- Mfr. Part No.:
- ZM4732A-GS08
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
€15.35
(exc. VAT)
€18.90
(inc. VAT)
In Stock
- Plus 1,050 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.307 | €15.35 |
| 500 - 1200 | €0.291 | €14.55 |
| 1250 - 2450 | €0.276 | €13.80 |
| 2500 - 4950 | €0.26 | €13.00 |
| 5000 + | €0.246 | €12.30 |
*price indicative
- RS Stock No.:
- 813-3763
- Mfr. Part No.:
- ZM4732A-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 4.7V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | DO-213AB | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 53mA | |
| Maximum Zener Impedance | 8Ω | |
| Minimum Operating Temperature | 175°C | |
| Maximum Reverse Leakage Current | 10μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 4.7V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1W | ||
Package Type DO-213AB | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 53mA | ||
Maximum Zener Impedance 8Ω | ||
Minimum Operating Temperature 175°C | ||
Maximum Reverse Leakage Current 10μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Automotive Zener Diodes 1W, ZM47xxA series
The ZM47xxA series of 1W silicon planar zener diodes are AEC-Q101 qualified for automotive use.
Power rating: 1W
Tolerance: ±5%
Package: DO-213AB (MELF)
AEC-Q101 qualified
RS Product Codes
813-3757 ZM4728A-GS08 Automotive 1W Zener Diode, 3.3V
813-3751 ZM4730A-GS08 Automotive 1W Zener Diode, 3.9V
813-3760 ZM4731A-GS08 Automotive 1W Zener Diode, 4.3V
813-3763 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V
919-4286 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V (Pack of 1500)
813-3767 ZM4733A-GS08 Automotive 1W Zener Diode, 5.1V
813-3776 ZM4734A-GS08 Automotive 1W Zener Diode, 5.6V
813-3779 ZM4735A-GS08 Automotive 1W Zener Diode, 6.2V
813-3773 ZM4736A-GS08 Automotive 1W Zener Diode, 6.6V
813-3782 ZM4737A-GS08 Automotive 1W Zener Diode, 7.5V
813-3785 ZM4738A-GS08 Automotive 1W Zener Diode, 8.2V
813-3789 ZM4739A-GS08 Automotive 1W Zener Diode, 9.1V
813-3798 ZM4740A-GS08 Automotive 1W Zener Diode, 10V
813-3791 ZM4742A-GS08 Automotive 1W Zener Diode, 12V
813-3795 ZM4743A-GS08 Automotive 1W Zener Diode, 13V
710-4051 ZM4744A-GS08 Automotive 1W Zener Diode, 15V
813-3802 ZM4748A-GS08 Automotive 1W Zener Diode, 22V
813-3814 ZM4751A-GS08 Automotive 1W Zener Diode, 30V
813-3818 ZM4752A-GS08 Automotive 1W Zener Diode, 33V
813-3827 ZM4753A-GS08 Automotive 1W Zener Diode, 36V
Zener Diodes, Vishay Semiconductor
Approvals
AEC-Q101
Related links
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
