Vishay, 9.1V Zener Diode 5% 1 W SMT 2-Pin DO-213AB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
813-3789
Mfr. Part No.:
ZM4739A-GS08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

9.1V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-213AB

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

28mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

10µA

Dimensions

2.6 (Dia.) x 5.2mm

Automotive Standard

AEC-Q101

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Related links