Vishay, 10V Zener Diode 5% 1 W SMT 2-Pin DO-213AB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
813-3798
Mfr. Part No.:
ZM4740A-GS08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

DO-213AB

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

10µA

Dimensions

2.6 (Dia.) x 5.2mm

Maximum Operating Temperature

+175 °C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Related links