Idec CW Series Contact Block, 380V, 2 NO

Subtotal (1 unit)*

€10.99

(exc. VAT)

€13.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
  • Plus 20 unit(s) shipping from 04 May 2026
  • Plus 40 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.99

*price indicative

RS Stock No.:
813-5283
Distrelec Article No.:
301-02-721
Mfr. Part No.:
YW-EW20
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Block Type

Contact Block

Product Type

Contact Block

Voltage

380V

Series

CW

Contact Configuration

2 NO

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, cUL, RoHS, UL, EN

COO (Country of Origin):
CN

IDEC YW & CW 22mm Contact Blocks


The YW series of contact blocks from IDEC are designed to offer a robust but easily replaceable back panel contact component perfect for use with in harsh wearing industrial environments. The contact blocks feature an IP20 level of ingress protection for the terminal covers. Suitable for use with the YW & CW series of push buttons & switches. Double contact blocks 8135270, 8135274, 8135283 cannot be used on emergency stop push buttons.

Self-cleaning contacts

Compact and light-weight

Easily replaceable