- RS Stock No.:
- 813-8829
- Mfr. Part No.:
- RJX8FA3HB
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 813-8829
- Mfr. Part No.:
- RJX8FA3HB
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
XLRnet Connectors
The Amphenol XLRnet range of RJ45 horizontal mount pcb connectors, featuring Class D A types and CAT 5E B types with or without shielding as specified.These XLRnet connectors mate with XLRnet cable plugs or standard RJ45 plugs.
Horizontal PCB mount
Type A and B as specified
Mates with standard RJ45 connectors
Type A and B as specified
Mates with standard RJ45 connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 813-8829
- Mfr. Part No.:
- RJX8FA3HB
- Manufacturer:
- Amphenol