Eaton easySafety ES4P Series Safety Controller, 14 Safety Inputs, 9 Safety Outputs, 24 V dc
- RS Stock No.:
- 814-0386
- Mfr. Part No.:
- 111016 ES4P-221-DMXX1
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-0386
- Mfr. Part No.:
- 111016 ES4P-221-DMXX1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | easySafety | |
| Series | ES4P | |
| Number of Safety Inputs | 14 | |
| Number of Safety Outputs | 9 | |
| Safety Category | 4 | |
| SIL | SIL 3 | |
| Field Bus Communication Type | CANopen, Profibus | |
| Expansion Available | Yes | |
| Supply Voltage | 24 V dc | |
| Contact Current Rating | 6 A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Dimensions | 107.5 x 90 x 72 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range easySafety | ||
Series ES4P | ||
Number of Safety Inputs 14 | ||
Number of Safety Outputs 9 | ||
Safety Category 4 | ||
SIL SIL 3 | ||
Field Bus Communication Type CANopen, Profibus | ||
Expansion Available Yes | ||
Supply Voltage 24 V dc | ||
Contact Current Rating 6 A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Dimensions 107.5 x 90 x 72 mm | ||
RoHS Status: Not Applicable
Note
Eaton formerly known as Moeller
Related links
- Eaton easySafety Safety Controller 9 Safety Outputs, 24 V dc
- Eaton ES4P Series Safety Controller 4 Safety Outputs, 24V
- Eaton ES4P Series Safety Controller 8 Safety Outputs, 24V dc
- Pilz PNOZ mmc3p Safety Controller 24 Safety Outputs, 24 V dc
- Schneider Electric Preventa XPS MC Series Safety Controller 10 Safety Outputs, 24 V dc
- Pilz PNOZmulti Series Safety Controller 6 Safety Outputs, 24 V dc
- Phoenix Contact PSR-TRISAFE PSR-SPP- 24DC/TS/S Series Safety Controller 6 Safety Outputs, 24 V dc
- Pilz PNOZmulti Mini Series Safety Controller 4 Safety Outputs, 24 V dc
