Schneider Electric XVS Series Base Mount Electronic Sounder, 12 → 24 V ac/dc, 90dB at 1 m, IP54, AC, DC, 16-Tone
- RS Stock No.:
- 814-0516
- Mfr. Part No.:
- XVS72BMWP
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-0516
- Mfr. Part No.:
- XVS72BMWP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 12 → 24 V ac/dc | |
| IP Rating | IP54 | |
| Decibels at 1 Metre | 90dB | |
| Current Type | AC, DC | |
| Number Of Tones | 16 | |
| Housing Colour | White | |
| Mounting Style | Base Mount | |
| Minimum Decibel | 0dB | |
| Maximum Decibel | 90dB | |
| Series | XVS | |
| Base Length | 72mm | |
| Base Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 12 → 24 V ac/dc | ||
IP Rating IP54 | ||
Decibels at 1 Metre 90dB | ||
Current Type AC, DC | ||
Number Of Tones 16 | ||
Housing Colour White | ||
Mounting Style Base Mount | ||
Minimum Decibel 0dB | ||
Maximum Decibel 90dB | ||
Series XVS | ||
Base Length 72mm | ||
Base Width 72mm | ||
