Phoenix Contact 3071355 UDB 2X25/16 GY Series Grey, Single-Level, Screw Termination
- RS Stock No.:
- 815-8983
- Mfr. Part No.:
- 3071355
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
€25.83
(exc. VAT)
€31.77
(inc. VAT)
- RS Stock No.:
- 815-8983
- Mfr. Part No.:
- 3071355
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | UDB 2X25/16 GY | |
| Termination Method | Screw | |
| Current Rating | 101A | |
| Voltage Rating | 1 kV | |
| Model Number | UDB 2X25/16 GY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series UDB 2X25/16 GY | ||
Termination Method Screw | ||
Current Rating 101A | ||
Voltage Rating 1 kV | ||
Model Number UDB 2X25/16 GY | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 3071355 UDB Series Grey Screw Termination
- Phoenix Contact 3071355 UDB Series DIN Rail Terminal Block Grey 2-Level, Screw
- Phoenix Contact 3071356 UDB 2X25/16 BK Series Non-Fuse DIN Rail Terminal Black 1-Level, Screw
- Phoenix Contact 3071359 UDB 2X25/16 GN Series Terminal Block Green 1-Level
- Phoenix Contact 3071357 UDB 2X25/16 BN Series Terminal Block Brown 1-Level
- Phoenix Contact 3071358 UDB 2X25/16 BU Series Terminal Block Blue 1-Level
- Phoenix Contact 1415076 MBK 5/E Series Grey Screw Termination
- Phoenix Contact 3100092 MTKD-E-CU/A-CU EX Series Grey Screw Termination

