Phoenix Contact UDB Series Blue Non-Fused Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 815-8999
- Mfr. Part No.:
- 3071358
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€30.11
(exc. VAT)
€37.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.11 | €6.022 |
*price indicative
- RS Stock No.:
- 815-8999
- Mfr. Part No.:
- 3071358
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | UDB | |
| Termination Method | Screw | |
| Voltage Rating | 1 kV | |
| Current Rating | 101A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series UDB | ||
Termination Method Screw | ||
Voltage Rating 1 kV | ||
Current Rating 101A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact trunk line branch terminal is suitable for the simple voltage pick-off of main supply cables.
Environmental friendly
No hazardous substances above threshold values
Related links
- Phoenix Contact UDB Series Brown Non-Fused Terminal Block Screw Termination
- Phoenix Contact 3071355 UDB Series Grey Screw Termination
- Omron XW5TS16111BL XW5T Series Blue Single-Level, Screw Termination
- Phoenix Contact 3071355 UDB 2X25/16 GY Series Grey Screw Termination
- Omron XW5TS40121BL XW5T Series Blue Single-Level, Screw Termination
- Phoenix Contact 3002092 UK3 BU Series Blue Screw Termination
- Phoenix Contact 3001514 UK 3 N BU Series Blue Screw Termination
- Phoenix Contact 3073856 UT 6-TG BU Series Blue Screw Termination
