Phoenix Contact 3071352 UDB 2X35/25 BN Series Non-Fuse DIN Rail Terminal Brown, 1-Level, Screw
- RS Stock No.:
- 815-9002
- Mfr. Part No.:
- 3071352
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€77.09
(exc. VAT)
€94.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.09 | €15.418 |
*price indicative
- RS Stock No.:
- 815-9002
- Mfr. Part No.:
- 3071352
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Non-Fuse DIN Rail Terminal | |
| Colour | Brown | |
| Number of Positions | 1 | |
| Number of Levels | 1 | |
| Series | UDB 2X35/25 BN | |
| Voltage | 1kV | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Termination Type | Screw | |
| Terminal Block Current | 125A | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Non-Fuse DIN Rail Terminal | ||
Colour Brown | ||
Number of Positions 1 | ||
Number of Levels 1 | ||
Series UDB 2X35/25 BN | ||
Voltage 1kV | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 2AWG | ||
Termination Type Screw | ||
Terminal Block Current 125A | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
UDB Series Trunk Line Branch Terminals
These trunk line branch terminals are suitable for the simple voltage pick-off of main supply cables.
Screw connection
Various colours:
815-8983 - Grey
815-8986 - Black
815-8980 - Brown
815-8999 - Blue
815-8996 - Grey
815-9009 - Black
815-9002 - Brown
815-9006 - Green
UDB Series
Approvals
DIN VDE 0603‑2/EN 60998‑1
Related links
- Phoenix Contact 3071351 UDB 2X35/25 BK Series Non-Fuse DIN Rail Terminal Black Screw
- Phoenix Contact 3071354 UDB 2X35/25 GN Series Non-Fuse DIN Rail Terminal Green 1-Level, Screw
- Phoenix Contact 3071350 UDB 2X35/25 GY Series Non-Fuse DIN Rail Terminal Grey 1-Level, Screw
- Phoenix Contact 3071353 UDB 2X35/25 BU Series DIN Rail Terminal Block Blue 1-Level, Screw
- Phoenix Contact 3071356 UDB 2X25/16 BK Series Non-Fuse DIN Rail Terminal Black 1-Level, Screw
- Phoenix Contact 3044611 UT 4-CB BN Series Feed Through Terminal Block Brown 1-Level, Screw
- Phoenix Contact 3071357 UDB 2X25/16 BN Series Terminal Block Brown 1-Level
- Siemens 5ST3667 5ST36 Series Non-Fuse DIN Rail Terminal, 10 mm²
