Phoenix Contact 3071354 UDB 2X35/25 GN Series Non-Fuse DIN Rail Terminal Green, 10mm², 35 mm², 1-Level, Screw

Subtotal (1 pack of 5 units)*

€77.09

(exc. VAT)

€94.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€77.09€15.418

*price indicative

RS Stock No.:
815-9006
Mfr. Part No.:
3071354
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green

Product Type

Non-Fuse DIN Rail Terminal

Number of Positions

1

Number of Levels

1

Voltage

1kV

Series

UDB 2X35/25 GN

Cable CSA

10, 35mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

2AWG

Terminal Block Current

125A

Termination Type

Screw

Hazardous Area Certification

NO

Standards/Approvals

No

UDB Series Trunk Line Branch Terminals


These trunk line branch terminals are suitable for the simple voltage pick-off of main supply cables.

Screw connection

Various colours:

815-8983 - Grey

815-8986 - Black

815-8980 - Brown

815-8999 - Blue

815-8996 - Grey

815-9009 - Black

815-9002 - Brown

815-9006 - Green

UDB Series


Approvals

DIN VDE 0603‑2/EN 60998‑1

Related links