BK Precision 8500 Series Electronic DC Load, 0.1 → 500 V, 0 → 30 A
- RS Stock No.:
- 817-2223
- Mfr. Part No.:
- BK8512
- Manufacturer:
- BK Precision
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4,380.00
(exc. VAT)
€5,387.40
(inc. VAT)
- RS Stock No.:
- 817-2223
- Mfr. Part No.:
- BK8512
- Manufacturer:
- BK Precision
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 8500 | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0.1 → 500 V | |
| Constant Current Mode Range | 0 → 30 A | |
| Constant Resistance Mode Range | 0.1 → 10 Ω | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 8500 | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0.1 → 500 V | ||
Constant Current Mode Range 0 → 30 A | ||
Constant Resistance Mode Range 0.1 → 10 Ω | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- BK Precision 8500 Series Electronic DC Load 0.1 → 500 V, 0 → 15 A
- BK Precision 8500 Series Electronic DC Load 0 → 120 A
- BK Precision 8500 Series Electronic DC Load 0.1 → 120 V, 0 → 30 A
- BK Precision 8500 Series Electronic DC Load 0.1/60 V, 0 to 30 A
- BK Precision 8600 Series Electronic DC Load 0/500 V, 0 to 30 A
- BK Precision BK86 Series Electronic DC Load 0/500 V, 0 to 15 A
- BK Precision BK86 Series Electronic DC Load 0/120 V, 0 to 30 A
- Keithley 2380 Series Electronic DC Load 0.1/500 V, 0 to 15 A

