RS PRO Natural Polyamide 66 Cable Clip, 5 mm Max. Bundle Screw 18.6 mm 9.6mm 1.2 mm
- RS Stock No.:
- 817-8952
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 231 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 28 August 2026
- Plus 360 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €5.04 | €0.05 |
| 15 - 24 | €4.79 | €0.048 |
| 25 - 49 | €4.63 | €0.046 |
| 50 + | €4.49 | €0.045 |
*price indicative
- RS Stock No.:
- 817-8952
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 5mm | |
| Sub Type | Cable Clamp | |
| Fixing Method | Screw | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Length | 18.6mm | |
| Width | 9.6mm | |
| Depth | 1.2mm | |
| Fire Behaviour | Flame Retardant | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL (Underwriter Laboratories) 94 V 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 5mm | ||
Sub Type Cable Clamp | ||
Fixing Method Screw | ||
Material Polyamide 66 | ||
Colour Natural | ||
Length 18.6mm | ||
Width 9.6mm | ||
Depth 1.2mm | ||
Fire Behaviour Flame Retardant | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL (Underwriter Laboratories) 94 V 2 | ||
- COO (Country of Origin):
- TW
RS PRO Cable Clip Natural Screw Nylon Cable Clamp, 5 mm Maximum Bundle
Keep your electrical cables neatly organised with these cable clips from RS PRO. They're easy to use as you simply clamp down on wires and then screw in the clips to secure them in place.
The components feature radiused interior edges to protect your cable insulation from wear. The clips accept wires or bundles of wires with a maximum diameter of 5 mm and you can screw and unscrew the clips as needed to remove or add cords with ease.
Cables clips such as these are handy for securing many kinds of electrical wires found on television sets, audio equipment and domestic appliances. They also help remove tripping hazards and improve the safety of your home or office. These components are made from UL (Underwriter Laboratories) 94 V-2 approved material, which means they're flame-retardant and don't pose a fire hazard.
Features and Benefits
• Screw cable affixing method
• Clamp style
• Nylon material with natural colour
• Length of 18.6 mm
• Width of 9.6 mm
• Depth of 1.2 mm
• UL 94V-2 approved
• Restriction of Hazardous Substances (RoHS) compliant
• Pack of 100
Small Pack Size
Per Unit, RS stock no: 8178952
Large Pack Size
RS stock no: 2691903
Related links
- RS PRO Polyamide 66, 5 mm Max. Bundle Screw 9.6mm
- RS PRO Polyamide 66, 3.1 mm Max. Bundle Screw 9.6mm
- Wurth Elektronik Polyamide 66, 5 mm Max. Bundle Screw
- HellermannTyton Polyamide 66, 5 mm Max. Bundle Self-Adhesive
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 5 mm Max. Bundle Cable Tie 19 mm 19mm 6 mm
- StarTech.com White Polyamide 66 Cable Clamp, 5 mm Max. Bundle Screw 0.4 in 0.7in 0.3 in
- RS PRO Polyamide 66, 6 mm Max. Bundle Screw
- RS PRO Polyamide 66, 12.7 mm Max. Bundle Screw 10.2mm
