RS PRO Grey Polyamide 66 Cable Clip, 18 mm Max. Bundle Self-Adhesive 30 mm 24.5mm
- RS Stock No.:
- 817-8971
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€57.54
(exc. VAT)
€70.77
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 27 April 2026
- Plus 9 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €57.54 | €1.151 |
| 15 - 24 | €54.66 | €1.093 |
| 25 - 49 | €52.98 | €1.06 |
| 50 + | €51.73 | €1.035 |
*price indicative
- RS Stock No.:
- 817-8971
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Clip | |
| Sub Type | Cable Clamp | |
| Maximum Bundle Diameter | 18mm | |
| Fixing Method | Self-Adhesive | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| Length | 30mm | |
| Width | 24.5mm | |
| Self-Adhesive | Yes | |
| Standards/Approvals | UL, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Clip | ||
Sub Type Cable Clamp | ||
Maximum Bundle Diameter 18mm | ||
Fixing Method Self-Adhesive | ||
Material Polyamide 66 | ||
Colour Grey | ||
Length 30mm | ||
Width 24.5mm | ||
Self-Adhesive Yes | ||
Standards/Approvals UL, RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- TW
RS PRO Cable Clips
RS PRO cable clips are a two-stage lock design accommodating different size cables in a single clip.
Options available:
817-8962 - 12 to 14 mm Bundle Diameter
817-8971 - 16 to 18 mm Bundle Diameter
817-8974 - 6 to 7 mm Bundle Diameter
817-8978 - 9 to 10 mm Bundle Diameter
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the surface area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
Nylon 66 UL 94V-2 Material
Grey colour
Ideal for securing wire bundles
Quick and easy to use
Various sizes available
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Why RS PRO?
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.
Standards
UL 94V-2
Related links
- HellermannTyton Polyamide 66, 18 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 17 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 7.11 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 26 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 11.1 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 7 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 12.7 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 14 mm Max. Bundle Self-Adhesive
