Karcher HD 728 B Pressure Washer, 150bar 650L/h

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-3487
Mfr. Part No.:
HD 728 B
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Flow Rate

650L/h

Working Pressure

150bar

Model Number

HD 728 B

Maximum Inlet Water Temperature

+60°C

Power Rating

3.6kW

Depth

434mm

Height

430mm

Width

570mm

Weight

28kg

Cable Length

10m

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Related links