Digi International XB2B-WFUT-001 3.14 to 3.46V WiFi Module, 802.11b/g/n SPI, UART
- RS Stock No.:
- 818-7335
- Mfr. Part No.:
- XB2B-WFUT-001
- Manufacturer:
- Digi International
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-7335
- Mfr. Part No.:
- XB2B-WFUT-001
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Supported Protocol | 802.11b/g/n | |
| Supported Security Standards | WEP, WPA2-PSK, WPA-PSK | |
| Supported Bus Interfaces | SPI, UART | |
| Supply Voltage | 3.14 to 3.46V | |
| Dimensions | 24.38 x 32.94mm | |
| Length | 24.38mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Width | 32.94mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Supported Protocol 802.11b/g/n | ||
Supported Security Standards WEP, WPA2-PSK, WPA-PSK | ||
Supported Bus Interfaces SPI, UART | ||
Supply Voltage 3.14 to 3.46V | ||
Dimensions 24.38 x 32.94mm | ||
Length 24.38mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Width 32.94mm | ||
Related links
- Digi International XB2B-WFWT-001 3.46 V WiFi Module, 802.11 b/g/n
- Microchip MRF24WN0MA-I/RM100 3.15 to 3.45V WiFi Module, 802.11b/g/n SPI
- Digi International XB2B-WFPT-001 WiFi Antenna with SMT Connector, WiFi
- Digi International XB2B-WFUS-001 WiFi Antenna with UFL Connector, ISM Band
- Digi International XB2B-WFST-001 WiFi Antenna with RP SMA U.FL Connector, ISM Band
- Digi International XB2B-WFPS-001 WiFi Antenna with RP SMA U.FL Connector, ISM Band
- Microchip WINCS02IC-V/ZZX 3 → 3.6V WiFi Module, 802.11b/g/n
- Microchip WILCS02IC-V/ZZX 3 → 3.6V WiFi Module, 802.11b/g/n
