- RS Stock No.:
- 819-4368
- Mfr. Part No.:
- 51K156-K00N5
- Manufacturer:
- Rosenberger
92 In stock for delivery within 2 working days
Added
Price Each
€64.25
(exc. VAT)
€79.03
(inc. VAT)
Units | Per unit |
1 - 9 | €64.25 |
10 - 24 | €54.62 |
25 - 49 | €48.19 |
50 + | €41.76 |
- RS Stock No.:
- 819-4368
- Mfr. Part No.:
- 51K156-K00N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger 50Ω BNC Adapters
From Rosenberger, a series of superior quality 50 Ω BNC RF adapters. These BNC adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.
Rosenberger BNC Range 50Ω
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Socket to TNC Socket |
Adapter Type A | BNC |
Adapter Type B | TNC |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 10GHz |
Contact Plating | Nickel/Silver/White Bronze, Nickel/White Bronze |
Length | 32.5mm |
Contact Material | Copper Zinc Alloy |
- RS Stock No.:
- 819-4368
- Mfr. Part No.:
- 51K156-K00N5
- Manufacturer:
- Rosenberger