Rosenberger, jack Cable Mount, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 819-4425
- Mfr. Part No.:
- 56K607-106N5
- Manufacturer:
- Rosenberger
Bulk discount available
Subtotal (1 unit)*
€12.52
(exc. VAT)
€15.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €12.52 |
| 10 - 24 | €11.85 |
| 25 - 49 | €11.23 |
| 50 - 99 | €10.63 |
| 100 + | €10.34 |
*price indicative
- RS Stock No.:
- 819-4425
- Mfr. Part No.:
- 56K607-106N5
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | Flexible | |
| Bulkhead | Yes | |
| Operating Frequency | 0 → 10GHz | |
| Body Plating | Flash White Bronze | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel/White Bronze | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type Flexible | ||
Bulkhead Yes | ||
Operating Frequency 0 → 10GHz | ||
Body Plating Flash White Bronze | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel/White Bronze | ||
- COO (Country of Origin):
- HU
Related links
- Rosenberger 50Ω Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity Solder Termination, Straight Body
- Amphenol RF 50Ω Straight Body
- Amphenol RF 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
