- RS Stock No.:
- 819-4493
- Mfr. Part No.:
- L99-988-800
- Manufacturer:
- Rosenberger
Discontinued product
- RS Stock No.:
- 819-4493
- Mfr. Part No.:
- L99-988-800
- Manufacturer:
- Rosenberger
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rosenberger magneticUSB 2.0 A plug to USB 2.0 Type Micro-B Cable Assembly
A magneticUSB 2.0 A plug to USB 2.0 Type Micro-B cable assembly that provides an intelligent magnetic interface that automatically finds the connection on a computer thus avoiding the problem of USBs getting stuck or torn out and offers optimum protection of USB devices at full speed. This magneticUSB 2.0 A plug to USB 2.0 Type Micro-B cable assembly has a high speed 480 Mbit/s operation, gold plated contacts and a cable length of 0.8m. Typical applications for this magneticUSB cable assembly includes mobile phones, tablets and cameras.
Features and Benefits
2.0 USB type
Fast & reliable
Intelligent magnetic interface
Applications
Portable hard drives
Printers
Cameras
Specifications
Attribute | Value |
---|---|
Length | 0.8m |
Sheath Colour | Black |