TE Connectivity 11775855 Series RJ45 Connector Female, PCB, Cat3 STP Shield Right Angle 1 Port 4 Way
- RS Stock No.:
- 820-8243
- Mfr. Part No.:
- 1-1775855-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 820-8243
- Mfr. Part No.:
- 1-1775855-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 27.3mm | |
| Length | 22.5mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Width | 18.7mm | |
| Series | 11775855 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type STP | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Depth 27.3mm | ||
Length 22.5mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Width 18.7mm | ||
Series 11775855 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
TE Connectivity Cat 3 Dual USB PCB Mount Stacked Modular RJ45 Jack
Stock Number 820-8233 is a Cat 3 RJ45 PCB right angle mount modular jack over two USB Receptacles.
This Cat 3 RJ45 PCB dual USB jack has an 8P8C contact configuration, gold plated contacts, a PCB ground option, tin over copper shielding and a UL 94V-0 black PBT housing.
Stock Number 787-1654 is the same Cat 3 RJ45 dual USB jack as 820-8233 with the addition of 2 LEDs (top left = green, bottom left = yellow).
Stock Numbers 820-8243 is a Cat 3 RJ45 PCB right angle mount modular jack over one USB Receptacle.
This Cat 3 RJ45 PCB mount jack has an 8P8C contact configuration, selective Gold plated contacts and solder tails, Nickel over Brass shielding and a UL 94V-0 black PBT housing. The USB is a Type A 2.0 4P Receptacle with Nickel over SPCC shielding with a black PBT UL 94V-0 housing and selective Gold 0.762 μm [30 μin.] plated contacts and Tin plated solder tails.
Stock number 820-8328 is the same as 820-8243 with the addition of two LEDs which are Green/Orange and Green.
Related links
- TE Connectivity 11775855 Series RJ45 Connector Female Cat3 STP Shield Right Angle 1 Port 4 Way
- TE Connectivity 6116151 Series RJ45 Connector Female Cat3 STP Shield Right Angle 1 Port 8 Way
- TE Connectivity 5555140 Series RJ14 Connector Female Cat3 STP Shield Right Angle 1 Port 6 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 STP Shield Vertical 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 STP Shield Horizontal 1 Port 8 Way
- TE Connectivity Female RJ45 Connector Cat3, STP Shield Right Angle 1 Port 8P8C -Way
- Hirose TM11R Series RJ45 Connector Female Cat3 STP Shield Right Angle 1 Port 8 Way
- Hirose TM11R Series RJ45 Connector Female Cat3 STP Shield Straight 1 Port 8 Way
