TE Connectivity 41775855 Series RJ45 Connector Female, PCB, Cat3 Shielded Right Angle 1 Port 4 Way

Bulk discount available

Subtotal (1 unit)*

€6.80

(exc. VAT)

€8.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.80
10 - 49€6.04
50 - 99€5.89
100 - 199€5.70
200 +€5.57

*price indicative

RS Stock No.:
820-8328
Mfr. Part No.:
4-1775855-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat3

Number of Ports

1

Mount Type

PCB

Number of Ways

4

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

LED

Yes

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

NO

Standards/Approvals

No

Length

22.5mm

Width

18.7mm

Series

41775855

Depth

27.3mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

TE Connectivity Cat 3 Dual USB PCB Mount Stacked Modular RJ45 Jack


Stock Number 820-8233 is a Cat 3 RJ45 PCB right angle mount modular jack over two USB Receptacles.

This Cat 3 RJ45 PCB dual USB jack has an 8P8C contact configuration, gold plated contacts, a PCB ground option, tin over copper shielding and a UL 94V-0 black PBT housing.

Stock Number 787-1654 is the same Cat 3 RJ45 dual USB jack as 820-8233 with the addition of 2 LEDs (top left = green, bottom left = yellow).

Stock Numbers 820-8243 is a Cat 3 RJ45 PCB right angle mount modular jack over one USB Receptacle.

This Cat 3 RJ45 PCB mount jack has an 8P8C contact configuration, selective Gold plated contacts and solder tails, Nickel over Brass shielding and a UL 94V-0 black PBT housing. The USB is a Type A 2.0 4P Receptacle with Nickel over SPCC shielding with a black PBT UL 94V-0 housing and selective Gold 0.762 μm [30 μin.] plated contacts and Tin plated solder tails.

Stock number 820-8328 is the same as 820-8243 with the addition of two LEDs which are Green/Orange and Green.

Related links