MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief

Bulk discount available

Subtotal (1 unit)*

€16.02

(exc. VAT)

€19.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 434 unit(s) shipping from 04 May 2026
  • Plus 150 unit(s) shipping from 26 May 2026
  • Plus 250 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€16.02
50 - 99€15.20
100 - 249€14.39
250 - 499€13.62
500 +€12.80

*price indicative

RS Stock No.:
821-2762
Distrelec Article No.:
110-65-514
Mfr. Part No.:
MHDCMR15-ULP
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

15

Product Type

D-Sub Backshell

D-Sub Shell Size

A

Housing Material

Zinc

Connector Type D

D-Sub Backshell

Orientation

Right Angle

Colour

Silver

Strain Relief

Yes

Series

MHDCMR

Housing Plating

Nickel

Standards/Approvals

No

MH Connectors Metal D-Connector hoods, MHDCMR Series, 90 Degrees


MH Connectors low profile D-connector hoods, MHDDCMR series, this range of D-connector hoods are of Die Cast Zinc construction and offer cable 90 degree entry are re-openeable and offer excellent EMI connector protection with Nickel plating, full metal Jackscrews with 4-40 UNC threading and various sizes of plastic grommets.

Zinc, Nickel plated Backshell halves

Right Angle Cable entry for diameters from 4 to 16.5 mm depending on Series and size

UNC 4-40 Jackscrews

Plastic Grommets

Stock Number Features:

720-3035 9 way K Series, 2 piece ABS compression insert grommet for diameters 4 - 9 mm, Operating temperature -40 to +120 ° C

720-3039 25 way K Series, 2 piece ABS compression insert grommet for diameters 4 - 9 mm, Operating temperature -40 to +120 ° C

821-2753 9 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 5.3 - 8.1 mm, Operating temperature -25 to +90 ° C

821-2762 15 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 5.3 - 8.1 mm, Operating temperature -25 to +90 ° C

821-2765 25 way ULP Series, Supplied with a metal clamp for diameters 5.8 - 11.4 mm, Operating temperature -25 to +90 ° C

821-2769 37 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 8.9 - 16.5 mm, Operating temperature -25 to +90 ° C

Related links