MH Connectors MH105 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 821-2857
- Mfr. Part No.:
- MH10551
- Manufacturer:
- MH Connectors
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
- Plus 70 unit(s) shipping from 30 June 2026
- Plus 70 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €9.50 |
| 50 - 99 | €8.57 |
| 100 - 249 | €8.08 |
| 250 - 499 | €7.62 |
| 500 + | €7.09 |
*price indicative
- RS Stock No.:
- 821-2857
- Mfr. Part No.:
- MH10551
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 1.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Housing Material | Steel | |
| Voltage | 1.0kV | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | MH105 | |
| Contact Plating | Tin, Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 1.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Housing Material Steel | ||
Voltage 1.0kV | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series MH105 | ||
Contact Plating Tin, Gold | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
D-Sub IDC Plug and Socket Connectors MH105 Series
A range of D-sub IDC Plugs and Sockets from MH Connectors with 9, 15, 25 and 37 ways respectively:
Plugs with 3.1 mm diameter holes: 821-2857 , 821-2850 , 821-2854 , 821-2863
Plugs with UNC 4-40 Cinch Nuts: 821-2866 , 821-2872
Sockets with 3.1 mm diameter holes: 821-2876 , 821-2885 , 821-2888 , 821-2882
Sockets with UNC 4-40 Cinch Nuts: 821-2891 , 821-2894 , 821-2898 , 821-2908
MH - D-Sub Connectors
Note
For Strain relief Bars see stock number 821-2901 typical.
Related links
- MH Connectors MH105 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male/Female
- MH Connectors MH105 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male/Female
- MH Connectors MH105 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- MH Connectors MH105 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male/Female
