MH Connectors MH105 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector

Image representative of range

Subtotal (1 unit)*

€20.27

(exc. VAT)

€24.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.27

*price indicative

RS Stock No.:
821-2872
Mfr. Part No.:
MH10570
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Connector

Number of Contacts

37

Current

1.5A

Orientation

Straight

Mount Type

Cable

Housing Material

Steel

Voltage

1.0kV

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

MH105

Contact Plating

Tin, Gold

Contact Material

Copper Alloy

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub IDC Plug and Socket Connectors MH105 Series


A range of D-sub IDC Plugs and Sockets from MH Connectors with 9, 15, 25 and 37 ways respectively:

Plugs with 3.1 mm diameter holes: 821-2857 , 821-2850 , 821-2854 , 821-2863

Plugs with UNC 4-40 Cinch Nuts: 821-2866 , 821-2872

Sockets with 3.1 mm diameter holes: 821-2876 , 821-2885 , 821-2888 , 821-2882

Sockets with UNC 4-40 Cinch Nuts: 821-2891 , 821-2894 , 821-2898 , 821-2908

MH - D-Sub Connectors


Note

For Strain relief Bars see stock number 821-2901 typical.

Related links