MH Connectors, MH105 Series Strain Relief Bar For Use With MH105 Series IDC D-Sub Connector
- RS Stock No.:
- 821-2901
- Mfr. Part No.:
- MH-10175
- Manufacturer:
- MH Connectors
Image representative of range
Subtotal (1 unit)*
€3.56
(exc. VAT)
€4.38
(inc. VAT)
In Stock
- 557 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.56 |
*price indicative
- RS Stock No.:
- 821-2901
- Mfr. Part No.:
- MH-10175
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Accessory Type | Strain Relief Bar | |
| Product Type | Strain Relief Clip | |
| For Use With | MH105 Series IDC D-Sub Connector | |
| Series | MH105 | |
| Number of Contacts | 9 | |
| Material | Glass Filled Polyester | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Accessory Type Strain Relief Bar | ||
Product Type Strain Relief Clip | ||
For Use With MH105 Series IDC D-Sub Connector | ||
Series MH105 | ||
Number of Contacts 9 | ||
Material Glass Filled Polyester | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
D-sub IDC Strain Relief Bars
A range of Strain Relief Bars for use with the MH105 Series of IDC D-sub connectors, see stock number 821-2857 typical.
MH - D-Sub Connectors
Related links
- MH Connectors, MH105 Series Strain Relief Bar For Use With MH105 Series IDC D-Sub Connector
- MH Connectors MH105 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 15 Way 2.77 mm Pitch D-Sub Connector
- MH Connectors MH105 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male/Female
- MH Connectors MH105 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- MH Connectors MH105 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
