TE Connectivity Straight 50Ω RF Adapter SMA Socket to N Socket 18GHz
- RS Stock No.:
- 821-8798
- Mfr. Part No.:
- 1058675-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-8798
- Mfr. Part No.:
- 1058675-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | SMA Jack to Type N Jack | |
| Adapter Type A | SMA | |
| Adapter Type B | N | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Length | 31.3mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type SMA Jack to Type N Jack | ||
Adapter Type A SMA | ||
Adapter Type B N | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Length 31.3mm | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to N Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
- Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- TE Connectivity Straight RF Adapter SMA Plug to N Plug 18GHz
- Linx Straight Coaxial Adapter SMA Socket to N Plug 0 → 11GHz
- Amphenol RF Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
- TE Connectivity Straight RF Adapter OSP Socket to SMA Socket
