TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, with 4-40 UNC Female Screwlocks,
- RS Stock No.:
- 822-4774
- Mfr. Part No.:
- 5748979-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 822-4774
- Mfr. Part No.:
- 5748979-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 9 | |
Gender | Female | |
Body Orientation | Right Angle | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
Housing Material | Glass Filled Nylon/Glass Filled Polyester | |
Length | 31.04mm | |
Width | 18.18mm | |
Depth | 11.48mm | |
Dimensions | 31.04 x 18.18 x 11.48mm | |
Contact Plating | Gold | |
Contact Material | Phosphor Bronze | |
Series | Amplimite HD-20 | |
Series Number | 5748979 | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Housing Material Glass Filled Nylon/Glass Filled Polyester | ||
Length 31.04mm | ||
Width 18.18mm | ||
Depth 11.48mm | ||
Dimensions 31.04 x 18.18 x 11.48mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HD-20 | ||
Series Number 5748979 | ||