Texas Instruments CC1101 RF Transceiver Development Kit CC1101DK868-915
- RS Stock No.:
- 825-7144
- Mfr. Part No.:
- CC1101DK868-915
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-7144
- Mfr. Part No.:
- CC1101DK868-915
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
RF Technology | RF Transceiver | |
Kit Classification | Development Kit | |
Featured Device | CC1101 | |
Frequency | 868 MHz, 915 MHz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
RF Technology RF Transceiver | ||
Kit Classification Development Kit | ||
Featured Device CC1101 | ||
Frequency 868 MHz, 915 MHz | ||
Related links
- Texas Instruments CC1101 RF Transceiver Development Kit 433MHz CC1101DK433
- Texas Instruments CC1110, CC1111 RF Transceiver Development Kit...
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit...
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit...
- Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Development Kit...
- Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 868MHz...
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit...
- Silicon Labs EZRadioPRO EZLink Si4431 RF Transceiver Development...