DeWALT DCB184-XJ 5 Ah 18V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- RS Stock No.:
- 826-8030
- Mfr. Part No.:
- DCB184-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€113.47
(exc. VAT)
€139.57
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
- Plus 1,029 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.47 |
*price indicative
- RS Stock No.:
- 826-8030
- Mfr. Part No.:
- DCB184-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Power Tool Battery | |
| Voltage | 18V | |
| Battery Capacity | 5Ah | |
| For Use With | 18V XR Li-Ion DEWALT Tools | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Power Tool Battery | ||
Voltage 18V | ||
Battery Capacity 5Ah | ||
For Use With 18V XR Li-Ion DEWALT Tools | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
DeWALT 18v 5.0Ah XR Lithium-Ion Battery Pack - DCB184
Introducing the high capacity pack that has been designed to store more energy making this power tool battery ideal for both professionals and DIY enthusiasts use – providing all DeWalt XR cordless power tools with longer runtime yet remaining Lightweight, the DeWalt DCB184 - 5.0 Ah battery is the same size and weight as standard 3.0 Ah battery. The DeWalt DCB184 is Backwards Compatible with any DeWalt XR cordless power tools of the same voltage. A built-in LED state of charge indicator reassures users that there is enough power left in the battery to complete an application.
Features and Benefits:
• The DeWalt 5.0Ah Li-Ion XR Li-Ion battery packs will deliver 66% more runtime than a standard 3.0Ah cordless tools battery pack
• LED State of Charge Indicator helps manage pack charging
• Lightweight design provides the user with upgraded 5Ah Power without increasing the size or weight over the 18V 3Ah battery pack
• No memory effect and virtually no self-discharge for maximum productivity and less downtime
• Compatible with all DEWALT XR Li-Ion 18V Tools
• Protection against overheat, overload and deep discharge conditions increases battery life
• Excellent electrical characteristics
Typical Application:
Power tool batteries, commonly know as cordless tool batteries, have been designed to work with many power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.
Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers
FAQs:
How long does it take to fully charge the battery?
The battery charge time may vary and depends on charger capabilities. Please, find a Battery Charge Times document attached above for further information.
Does it come with a charger?
No, batteries aren't supplied with chargers. Compatible DeWalt chargers can be found in DeWalt Battery Chargers
What's the weight of the battery?
The weight of the battery is 0.62kg
DeWalt Drills
Related links
- DeWALT DCB184B-XJ 5 Ah 18 V Rechargeable Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- DeWALT DCB1104H2-QW 5 Ah 18 V Power Tool Battery Pack, For Use With 18V XR Li-Ion DEWALT Tools
- DeWALT DCB1104P3-QW 5 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCBP034E2-XJ 1.7 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCB184P2-XJ 5 Ah 18 V Power Tool Battery Pack, For Use With 18V XR 5Ah Battery
- DeWALT DCB184LR-XJ 5 Ah 18 V Power Tool Battery, For Use With DeWalt XR Lithium-ion 18V Tools
- DeWALT DCB1104D2-QW 2 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCB118X2-QW 9 Ah 18 V Battery & Charger, For Use With DeWalt XR 18V Li-Ion and 54V XR FLEXVOLT
