- RS Stock No.:
- 827-9601
- Manufacturer:
- RS PRO
16 In stock for delivery within 2 working days
Added
Price Each
€36.91
(exc. VAT)
€45.40
(inc. VAT)
Units | Per unit |
1 + | €36.91 |
- RS Stock No.:
- 827-9601
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Sheet Filter
The RS PRO black G2 grade sheet filter is washable open-cell polyurethane foam. It is made of 30ppi polyurethane foam with a thickness of 6mm.
827-9601 - 30ppi
827-9601 - 30ppi
6mm
827-9605 - 45ppi
827-9605 - 45ppi
6mm
827-9614 - 30ppi
827-9614 - 30ppi
12mm
827-9617 - 30ppi
827-9617 - 30ppi
20mm
827-9611 - 30ppi
827-9611 - 30ppi
25mm
Note
For reference when consulting the datasheet:
827-9601 = WF06/30
827-9605 = WF06/45
827-9614 = WF12/30
827-9617 = WF20/30
827-9611 = WF25/30
Note
For reference when consulting the datasheet:
827-9601 = WF06/30
827-9605 = WF06/45
827-9614 = WF12/30
827-9617 = WF20/30
827-9611 = WF25/30
Features and Benefits
Actual dimensions are 1220mm x 2000mm x 6mm
PUR foam media material
PUR foam media material
Applications
Government buildings
Hospitals
Theatres
Spray booths
Computer rooms
Offices
Hospitals
Theatres
Spray booths
Computer rooms
Offices
Specifications
Attribute | Value |
---|---|
Filter Type | Sheet |
Nominal Dimensions | 48 x 787 x 0.23in |
Actual Dimensions | 1220 x 2000 x 6mm |
Filter Grade | G2 |
Colour | Black |
Media Material | PUR Foam |
Actual Depth | 6mm |
Actual Width | 2000mm |
Nominal Depth | 0.23in |
Nominal Width | 787in |
Nominal Height | 48in |
Nominal Dimensions Height x Width | 48 x 787in |
Actual Height | 1220mm |