- RS Stock No.:
- 827-9651
- Manufacturer:
- RS PRO
94 In stock for delivery within 2 working days
Added
Price Each
€19.55
(exc. VAT)
€24.05
(inc. VAT)
Units | Per unit |
1 + | €19.55 |
- RS Stock No.:
- 827-9651
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Bag Filter
The RS PRO blue G4 grade Ultraseal CU4 bag filter is manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame. The efficient mechanised manufacturing techniques deliver cost-effective filtration and the hydrophobic media allows great performance in damp atmospheres. The hydrophobic media allows great performance in damp atmospheres. The rolled safety edge prevents the filter material from being cut and ensure the safety of installation engineers. An extra built-in pre-filter layer provides an extended filter life.
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze-like material. This provides a small passage for air to flow through whilst also stopping larger particles. The standard air filters are designed with efficiency infiltration, as they collect debris and dust. Some more complex filters remove odour and feature a charcoal element. Preventing debris from entering ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent airflow, possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and ensure the HVAC systems longevity.
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze-like material. This provides a small passage for air to flow through whilst also stopping larger particles. The standard air filters are designed with efficiency infiltration, as they collect debris and dust. Some more complex filters remove odour and feature a charcoal element. Preventing debris from entering ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent airflow, possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and ensure the HVAC systems longevity.
Features and Benefits
Leak-free seems
Non-toxic/non-irritant
Actual dimensions are 592mm x 287mm x 350mm
The filter MERV rating is 8
Number of pockets are 3
Maximum airflow is 58.37m³/h
Initial pressure drop is 40Pa
Final pressure drop is 50Pa
Header size is 20mm
Non-toxic/non-irritant
Actual dimensions are 592mm x 287mm x 350mm
The filter MERV rating is 8
Number of pockets are 3
Maximum airflow is 58.37m³/h
Initial pressure drop is 40Pa
Final pressure drop is 50Pa
Header size is 20mm
Applications
Government buildings
Hospitals
Theatres
Spray booths
Computer rooms
Offices
Hospitals
Theatres
Spray booths
Computer rooms
Offices
Specifications
Attribute | Value |
---|---|
Filter Type | Bag |
Nominal Dimensions | 24 x 12 x 15in |
Actual Dimensions | 592 x 287 x 350mm |
Filter MERV Rating | 8 |
ISO 16890 Class | ISO-10-60 |
Number of Pockets | 3 |
Filter Grade | G4 |
Maximum Air Flow | 58.37m³/h |
Initial Pressure Drop | 40Pa |
Final Pressure Drop | 50Pa |
Colour | Blue |
Case Material | Galvanised Steel |
Media Material | Polypropylene |
Actual Depth | 350mm |
Header Size | 20mm |
Nominal Height | 24in |
Actual Width | 287mm |
Actual Height | 592mm |
Nominal Dimensions Height x Width | 24 x 12 in, 24 x 12 x 15 in |
Nominal Depth | 15in |
Nominal Width | 12in |