- RS Stock No.:
- 827-9683
- Manufacturer:
- RS PRO
17 In stock for delivery within 2 working days
Added
Price Each
€50.29
(exc. VAT)
€61.86
(inc. VAT)
Units | Per unit |
1 + | €50.29 |
- RS Stock No.:
- 827-9683
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Bag Filter, Polypropylene Media, F8 Grade, 592 x 592 x 350 mm 14
This RS PRO yellow bag filter uses a semi-crystalline polypropylene (PP) material to catch dust as it passes through your ventilation system. The bag creates an expansive, electrostatically charged surface area that lets air through while capturing unwanted particles.
This F8 grade filter stops even the finest dust as it has a 90% particle removal efficiency average. Its Minimum Efficiency Reporting Value (MERV) rating of 14 means it'll eliminate everything from soot and oil to mist and bacteria. This makes it ideal for clinical environments where air purity is crucial such as pharmacies and laboratories.
A non-corrosive zinc coating protects the filter's steel frame and is welded to the seams of the filter to eliminate leakages. The triple-filtration layered system ensures damp proof and heat-resistant filtration that remains effective for longer.
This F8 grade filter stops even the finest dust as it has a 90% particle removal efficiency average. Its Minimum Efficiency Reporting Value (MERV) rating of 14 means it'll eliminate everything from soot and oil to mist and bacteria. This makes it ideal for clinical environments where air purity is crucial such as pharmacies and laboratories.
A non-corrosive zinc coating protects the filter's steel frame and is welded to the seams of the filter to eliminate leakages. The triple-filtration layered system ensures damp proof and heat-resistant filtration that remains effective for longer.
Features and Benefits
Header size of 20 mm
Actual dimensions of 592 (H) x 592 (W) x 350 (D) mm
Nominal dimensions of 24 (H) x 24 (W) x 15 (D) in
Galvanised Steel case material
Bag filter type
Final pressure drop of 350 Pa
Initial pressure drop of 110 Pa
Maximum airflow of 58.37 m≥/h
Polypropylene media material
Eight pockets
Actual dimensions of 592 (H) x 592 (W) x 350 (D) mm
Nominal dimensions of 24 (H) x 24 (W) x 15 (D) in
Galvanised Steel case material
Bag filter type
Final pressure drop of 350 Pa
Initial pressure drop of 110 Pa
Maximum airflow of 58.37 m≥/h
Polypropylene media material
Eight pockets
Specifications
Attribute | Value |
---|---|
Filter Type | Bag |
Nominal Dimensions | 24 x 24 x 15in |
Actual Dimensions | 592 x 592 x 350mm |
Filter MERV Rating | 14 |
ISO 16890 Class | ISO-2.5-50 |
Number of Pockets | 8 |
Filter Grade | F8 |
Maximum Air Flow | 58.37m³/h |
Initial Pressure Drop | 110Pa |
Final Pressure Drop | 350Pa |
Colour | Yellow |
Case Material | Galvanised Steel |
Media Material | Polypropylene |
Actual Depth | 350mm |
Header Size | 20mm |
Actual Height | 592mm |
Nominal Width | 24in |
Nominal Height | 24in |
Nominal Dimensions Height x Width | 24 x 24 in, 24 x 24 x 15 in |
Nominal Depth | 15in |
Actual Width | 592mm |