- RS Stock No.:
- 827-9721
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 827-9721
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Synthetic Bag Filters - UL900 Class 2 Fire Rated
The Class 2 Fire Rated RS Synthetic Bag Filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for the air filtration and conditioning of offices, theatres, computer rooms and spray booths. These bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Efficient mechanised manufacturing techniques deliver cost effective filtration
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edge to prevent the filter material from being cut and to ensure the safety of installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets to provide highly reliable leak free seams
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edge to prevent the filter material from being cut and to ensure the safety of installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets to provide highly reliable leak free seams
Approvals
UL900 Class 2 Fire Rated
DIN 53438 K2 / F2
Eurovent Approved
DIN 53438 K2 / F2
Eurovent Approved
Specifications
Attribute | Value |
---|---|
Filter Type | Bag |
Nominal Dimensions | 24 x 12 x 15in |
Actual Dimensions | 592 x 287 x 350mm |
Filter MERV Rating | 11 |
Number of Pockets | 4 |
Filter Grade | F6, M5 |
Maximum Air Flow | 63.63m³/h |
Initial Pressure Drop | 75Pa |
Final Pressure Drop | 250Pa |
Colour | Brown |
Case Material | Galvanised Steel |
Media Material | Polypropylene |
Actual Depth | 350mm |
Header Size | 20mm |
Nominal Height | 24in |
Nominal Dimensions Height x Width | 24 x 12 in, 24 x 12 x 15 in |
Actual Height | 592mm |
Nominal Width | 12in |
Actual Width | 287mm |
Nominal Depth | 15in |