Hirose H.FL Series Surface Mount Male Low Profile Coaxial Connector, 50 Ω, Straight Body Solder
- RS Stock No.:
- 828-1897
- Mfr. Part No.:
- H.FL-R-SMT(C)(10)
- Manufacturer:
- Hirose
Subtotal (1 unit)*
€2.02
(exc. VAT)
€2.48
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.02 |
*price indicative
- RS Stock No.:
- 828-1897
- Mfr. Part No.:
- H.FL-R-SMT(C)(10)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Coaxial Connector Type | Low Profile Coaxial Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Surface Mount | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 3GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Series | H.FL | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Coaxial Connector Type Low Profile Coaxial Connector | ||
Product Type Coaxial Connector | ||
Mount Type Surface Mount | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 3GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Polarity Normal | ||
Termination Type Solder | ||
Contact Gender Male | ||
Series H.FL | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
Hirose H.FL Series Low Profile SMT Coaxial Receptacle Connectors
H.FL series low profile SMT coaxial receptacle connectors with a 3mm height off PCB when mounted. These H.FL series SMT coaxial connectors have a high frequency response of V.S.W.R 1.3 or less from DC, AC 1 to 3000 MHz and use a compressed wire system on the cable side connector for both the centre and exterior which provides a stable connection quality. The shielded wire on the external conductor compression part is compressed between metal providing stability in heat fluctuations. Addtional features of these H.FL series SMT coaxial connectors include a scoop-proof mechanism to protect against mis-insertion and a cut on the PCB side connector which enables the direction to be checked after mounting.
Stock number 828-1897 has a cap
Related links
- Hirose H.FL Series Surface Mount Male Low Profile Coaxial Connector Straight Body Solder
- Hirose U.FL Series Surface Mount Female UHF Straight Body Solder
- Hirose H.FL Series Coaxial Cable Female UFL to Female UFL, 200 mm 75 Ω
- Hirose Surface Mount UHF Connector Straight Body
- Hirose X.FL Series PCB Male UHF Right Angle Body Surface Mount
- Hirose PO(M2) Series Surface Mount Male RF Straight Body Solder
- Hirose MMCX Series Through Hole Female MCX Straight Body Solder
- Hirose MS-156HF Series Surface Female Coaxial Connector with Switch Straight Body Solder
