Rubbermaid Commercial Products BRUTE 121L Blue Snap-On Polyethylene Waste Bin
- RS Stock No.:
- 828-8918
- Mfr. Part No.:
- FG263200BLUE
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€90.77
(exc. VAT)
€111.65
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.77 |
*price indicative
- RS Stock No.:
- 828-8918
- Mfr. Part No.:
- FG263200BLUE
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 121L | |
| Product Type | Waste Bin | |
| Colour | Blue | |
| Material | Polyethylene | |
| Wheeled | No | |
| Trade Name | BRUTE | |
| Diameter | 559mm | |
| Height | 692mm | |
| Width | 556.7mm | |
| Lid | No | |
| Standards/Approvals | NSF, REACH, USDA, PROP | |
| Lid Type | Snap-On | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 121L | ||
Product Type Waste Bin | ||
Colour Blue | ||
Material Polyethylene | ||
Wheeled No | ||
Trade Name BRUTE | ||
Diameter 559mm | ||
Height 692mm | ||
Width 556.7mm | ||
Lid No | ||
Standards/Approvals NSF, REACH, USDA, PROP | ||
Lid Type Snap-On | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Rubbermaid Brute 121.1L Blue PE Dustbin
Want to move your Brute Bin Easily? Use the Rubbermaid Brute Dollie!
Rubbermaid can also help you move your waste bins around easily by using the Brute Dollie. The Dollie has 5 rugged castors which not only provide easy moving and transport of your waste bin but hold it firmly in place.
Brute Containers 121 L, High Durability Waste Collection and Storage Container.
Heavy-duty cylindrical dustbin that provides a durable, all-plastic solution for the collection and disposal of waste products, including food waste. As a USDA Meat & Poultry Equipment Group listed item, this dustbin will therefore assist in complying with HACCP guidelines.
Venting channels reduce the development of a vacuum within the bin, making it 50% easier to remove. Integrated cinches on the bin rim secure the bin liner and allow for easy, straightforward removal that is knot-free.
Features & Benefits
Typical Applications
Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:
Want to move your Brute Bin Easily? Use the Rubbermaid Brute Dollie!
Rubbermaid can also help you move your waste bins around easily by using the Brute Dollie. The Dollie has 5 rugged castors which not only provide easy moving and transport of your waste bin but hold it firmly in place.
NSF Standard #2 and Standard #21 Certified
EN Food Contact Compliant by LNE Certified
Rubbermaid Brute Containers
Related links
- Rubbermaid Commercial Products BRUTE 121L Yellow Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 121L White Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 121L Red Snap-On Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 75L Green Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 75L Yellow Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 75L White Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 75L Grey Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 75L Blue Polyethylene Waste Bin
