Wieland Z2.803.5110.0 WST Series Shielded Cable Terminal Silver, 13.5mm², 4 mm², 1-Level, Spring Clamp
- RS Stock No.:
- 832-8983
- Mfr. Part No.:
- Z2.803.5110.0
- Manufacturer:
- Wieland
Subtotal (1 pack of 2 units)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
Being discontinued
- Final 92 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €8.22 | €16.44 |
*price indicative
- RS Stock No.:
- 832-8983
- Mfr. Part No.:
- Z2.803.5110.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Shielded Cable Terminal | |
| Colour | Silver | |
| Sub Type | Shield Connection Terminal Block | |
| Number of Levels | 1 | |
| Number of Positions | 1 | |
| Series | WST | |
| Cable CSA | 13.5, 4mm² | |
| Pitch | 19mm | |
| Termination Type | Spring Clamp | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Shielded Cable Terminal | ||
Colour Silver | ||
Sub Type Shield Connection Terminal Block | ||
Number of Levels 1 | ||
Number of Positions 1 | ||
Series WST | ||
Cable CSA 13.5, 4mm² | ||
Pitch 19mm | ||
Termination Type Spring Clamp | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Shield Connection Terminals
Shield connection terminal blocks for mounting on busbars.
832-8955 - for cable diameter 3 - 8mm
832-8959 - for cable diameter 4 - 13.5mm
832-8968 - for cable diameter 10 - 20mm
832-8961 - for cable diameter 15 - 32mm
832-8965 - for cable diameter 3 - 8mm
832-8974 - for cable diameter 4 - 13.5mm
832-8977 - for cable diameter 10 - 20mm
832-8971 - for cable diameter 15 - 32mm
832-8980 - for cable diameter 3 - 8mm
832-8983 - for cable diameter 4 - 13.5mm
832-8987 - for cable diameter 10 - 20mm
832-8996 - for cable diameter 15 - 32 mm
832-8999 - for cable diameter 3 - 8 mm
832-8993 - for cable diameter 4 - 13.5mm
832-9006 - for cable diameter 10 - 20mm
Grounding/Earthing and Shielding
Related links
- Wieland Z2.803.4110.0 WST Series Shielded Cable Terminal Silver 1-Level, Spring Clamp
- Wieland Z2.803.6110.0 WST Series Shielded Cable Terminal Silver 1-Level, Spring Clamp
- Wieland Z2.803.3110.0 WST Series Shielded Cable Terminal Silver 1-Level, Spring Clamp
- Wieland Z2.803.5010.0 WST Series Shielded Cable Terminal Silver 1-Level, Spring Clamp
- Wieland Z2.803.6010.0 WST Series Shielded Cable Terminal Silver 1-Level, Spring Clamp
- Wieland Z2.803.5210.0 WST Series Shielded Cable Terminal Silver 1-Level, Spring Clamp
- Wieland Z2.803.4010.0 WST Series Shielded Cable Terminal Silver 1-Level, Spring Clamp
- Wieland Z2.803.3310.0 WST Series Shielded Cable Terminal Silver 1-Level, Spring Clamp
